Part Details for XLL526212.500JS6I by Renesas Electronics Corporation
Overview of XLL526212.500JS6I by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL526212.500JS6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL526212.500JS6I
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XLL526212.500JS6I) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for XLL526212.500JS6I
XLL526212.500JS6I CAD Models
XLL526212.500JS6I Part Data Attributes:
|
XLL526212.500JS6I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL526212.500JS6I
Renesas Electronics Corporation
Oscillator, 0.75MHz Min, 1000MHz Max, 212.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |