Part Details for XLL535062.500000I by Renesas Electronics Corporation
Overview of XLL535062.500000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL535062.500000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL535062.500000ITR-ND
|
DigiKey | XTAL OSC XO 62.5000MHZ LVDS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
972-XLL535062500000I
|
Mouser Electronics | Standard Clock Oscillators 62.5 MHz, LVDS 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
|
Future Electronics | Standard Clock Oscillators 62.5 MHz, LVDS 3.3V, 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
Part Details for XLL535062.500000I
XLL535062.500000I CAD Models
XLL535062.500000I Part Data Attributes
|
XLL535062.500000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL535062.500000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 62.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |