Part Details for XLL535312.500JS6X8 by Renesas Electronics Corporation
Overview of XLL535312.500JS6X8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL535312.500JS6X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL535312.500JS6X8
|
Avnet Americas | Crystal Oscillator LVDS 1000fs jitter 5.0x3.2mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLL535312.500JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
XLL535312.500JS6X8
|
Avnet Americas | Crystal Oscillator LVDS 1000fs jitter 5.0x3.2mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLL535312.500JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for XLL535312.500JS6X8
XLL535312.500JS6X8 CAD Models
XLL535312.500JS6X8 Part Data Attributes:
|
XLL535312.500JS6X8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL535312.500JS6X8
Renesas Electronics Corporation
Oscillator, 0.75MHz Min, 1350MHz Max, 312.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1350 MHz | |
Operating Frequency-Min | 0.75 MHz | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |