XLL735020.000000I
Description: LVDS Output Clock Oscillator, 20MHz Nom

Overview of XLL735020.000000I by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
XFP536625.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator
XPP536625.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator
XPL536800.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator

Price & Stock for XLL735020.000000I by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XLL735020.000000I-ND
DigiKey XTAL OSC XO 20.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip Temporarily Out of Stock
  • 1,000 $1.4153
$1.4153 Buy Now
DISTI # XLL735020.000000I
Avnet Americas Crystal Oscillator XLL Series LVDS 1000fs jitter 7.0x5.0mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLL735020.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $3.9900
$3.9900 Buy Now
DISTI # 972-XLL735020000000I
Mouser Electronics Standard Clock Oscillators 20 MHz, LVDS 3.3V, 50 ppm RoHS: Compliant 485
  • 1 $2.3600
  • 10 $2.2500
  • 50 $2.2000
  • 100 $1.8900
  • 500 $1.6600
  • 1,000 $1.3400
$1.3400 / $2.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.2700
$1.2700 Buy Now

CAD Models for XLL735020.000000I by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLL735020.000000I by Renesas Electronics Corporation

XLL735020.000000I
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
CLCC-6
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. XLL735020.000000I
    Renesas Electronics Corporation
    LVDS Output Clock Oscillator, 20MHz Nom
    VS

Related Parts for XLL735020.000000I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLL735020.000000I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLL735020.000000I by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLL735020.000000I would you like to use for your alert(s)?
  • Please alert me when XLL735020.000000I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLL735020.000000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLL735020.000000I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLL735020.000000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLL735020.000000I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLL735020.000000I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: