There are no models available for this part yet.
Overview of XLL735120.000000X by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XLL735120.000000X by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK7739
|
Newark | Xll735120.000000X Rohs Compliant: Yes |Renesas XLL735120.000000X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $6.0200 | Buy Now | |
DISTI #
800-XLL735120.000000X-ND
|
DigiKey | XTAL OSC XO 120.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6110 | Buy Now | |
DISTI #
972-LL735120.000000X
|
Mouser Electronics | Standard Clock Oscillators 120MHz, LVDS, 3.3V, 50 ppm RoHS: Compliant | 0 |
|
$1.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$2.9100 / $8.1000 | Buy Now | ||
DISTI #
XLL735120.0000-0
|
TME | XLL735120.000000X Min Qty: 11 | 300 |
|
$3.8677 / $4.0347 | Buy Now | |
DISTI #
C1S620201861914
|
Chip1Stop | Programmable Timers and Oscillators | 300 |
|
$3.7500 / $3.9200 | Buy Now |
CAD Models for XLL735120.000000X by Renesas Electronics Corporation
Part Data Attributes for XLL735120.000000X by Renesas Electronics Corporation
XLL735120.000000X
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
XLL735120.000000XRenesas Electronics CorporationVS
-