Part Details for XLL735125.000000I by Renesas Electronics Corporation
Overview of XLL735125.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL735125.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7750
|
Newark | Oscillator, 125Mhz, Lvds, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLL735125.000000I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 689 |
|
$3.5400 / $4.0700 | Buy Now |
DISTI #
631-1218-1-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
414 In Stock |
|
$2.5735 / $4.1600 | Buy Now |
DISTI #
XLL735125.000000I
|
Avnet Americas | Crystal Oscillator XLL Series LVDS 1000fs jitter 7.0x5.0mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLL735125.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
972-LL735125.000000I
|
Mouser Electronics | Standard Clock Oscillators 125MHZ RoHS: Compliant | 3450 |
|
$2.6800 / $3.9100 | Buy Now |
|
Future Electronics | FXO-LC73 Series 125 MHz 3.3V ±50 ppm -20 to +70°C SMT XpressO Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.7700 / $3.3300 | Buy Now |
|
Future Electronics | FXO-LC73 Series 125 MHz 3.3V ±50 ppm -20 to +70°C SMT XpressO Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
DISTI #
XLL735125.000000I
|
Avnet Americas | Crystal Oscillator XLL Series LVDS 1000fs jitter 7.0x5.0mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLL735125.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4892 / $2.8420 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1000 |
|
$5.2162 / $5.5463 | Buy Now |
DISTI #
XLL735125.000000I
|
Avnet Americas | Crystal Oscillator XLL Series LVDS 1000fs jitter 7.0x5.0mm 3.3VDC+/-5% +/-50ppm - Tape and Reel (Alt: XLL735125.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4892 / $2.8420 | Buy Now |
DISTI #
XLL735125.000000I
|
Avnet Silica | Crystal Oscillator XLL Series LVDS 1000fs jitter 7.0x5.0mm 3.3VDC+/-5% +/-50ppm (Alt: XLL735125.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XLL735125.000000I
XLL735125.000000I CAD Models
XLL735125.000000I Part Data Attributes
|
XLL735125.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL735125.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |