There are no models available for this part yet.
Overview of XLL735200.000000I by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLL735200.000000I by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ6630
|
Newark | Oscillator, 200Mhz, Lvds, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLL735200.000000I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$2.5700 / $4.9800 | Buy Now | |
DISTI #
800-4298-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
242 In Stock |
|
$2.7523 / $4.4000 | Buy Now | |
DISTI #
XLL735200.000000I
|
Avnet Americas | INDUS/ - Tape and Reel (Alt: XLL735200.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.1400 | Buy Now | |
DISTI #
972-LL735200.000000I
|
Mouser Electronics | Standard Clock Oscillators 200MHZ RoHS: Compliant | 671 |
|
$2.7500 / $4.4000 | Buy Now | |
Future Electronics | XLL Series 200.000Mhz 3.3V 50ppm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.9700 | Buy Now | ||
DISTI #
XLL735200.000000I
|
Avnet Silica | INDUS/ (Alt: XLL735200.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for XLL735200.000000I by Renesas Electronics Corporation
Part Data Attributes for XLL735200.000000I by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
CLCC, 6 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max
|
0.4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
200 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.3mm
|
Rise Time-Max
|
0.4 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Related Parts for XLL735200.000000I
-
XLL735106.250000IXO
-
ATMEGA168-20AUMicrocontrollers
-
22201C475KAZ2AFixed Capacitors
-
NCP1654BD65R2GSwitching Regulator or Controllers
-
5CGTFD7C5F23I7NField Programmable Gate Arrays
-
USL00-30L-AHeaders and Edge Type Connectors
-
RC0402FR-07182KLFixed Resistors
-
ADN4652BRWZOther Analog ICs
-
IXTA10P50PPower Field-Effect Transistors