Part Details for XLL736010.000000I by Renesas Electronics Corporation
Overview of XLL736010.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL736010.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL736010.000000I-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ LVDS SMD Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
XLL736010.000000I
|
Avnet Americas | XLL7 5032 HCMOS XO LOW JITTER - Tape and Reel (Alt: XLL736010.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
968-XLL736010000000I
|
Mouser Electronics | Standard Clock Oscillators XLL7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
XLL736010.000000I
|
Avnet Silica | (Alt: XLL736010.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLL736010.000000I
XLL736010.000000I CAD Models
XLL736010.000000I Part Data Attributes:
|
XLL736010.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL736010.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |