Part Details for XLL736322.265625X by Renesas Electronics Corporation
Overview of XLL736322.265625X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL736322.265625X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL736322.265625XCT-ND
|
DigiKey | XTAL OSC XO 322.265625MHZ LVDS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6110 / $2.3900 | Buy Now |
DISTI #
972-XLL736322265625X
|
Mouser Electronics | Standard Clock Oscillators 322.265625 MHz, LVDS 3.3V, 25 ppm RoHS: Compliant | 971 |
|
$1.4900 / $2.4000 | Buy Now |
|
Future Electronics | XLL Series 322.265625 MHz 3.3 V ±25 ppm LVDS Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.3500 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
DISTI #
XLL736322.265625X
|
Avnet Silica | SMD Crystal Oscillator 322.265625MHz 3.3V 6-Pin CLCC T/R (Alt: XLL736322.265625X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLL736322.265625X
XLL736322.265625X CAD Models
XLL736322.265625X Part Data Attributes
|
XLL736322.265625X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL736322.265625X
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 322.265625MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 322.265625 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |