Part Details for XLM-62R1137A-R by Eaton Bussmann
Overview of XLM-62R1137A-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLM-62R1137A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4786-ND
|
DigiKey | CAP 130F 0%, +20% 62.1V CHAS MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$1,575.0000 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 130F 62.1V 0% to 20% (635 X 176 X 173mm) Screw Mount 0.0067 Ohm 1500h 65C Box RoHS: Compliant |
1 In Stock |
|
$2,152.5700 / $2,185.3500 | Buy Now |
DISTI #
000000000005967372
|
Sager | Supercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap | 0 |
|
Buy Now | |
|
Master Electronics | Cap Supercap 130F 62.1V 0% to 20% (635 X 176 X 173mm) Screw Mount 0.0067 Ohm 1500h 65C Box RoHS: Compliant |
1 In Stock |
|
$2,152.5700 / $2,185.3500 | Buy Now |