XLM525125.000000K
Description: LVDS Output Clock Oscillator, 125MHz Nom

Overview of XLM525125.000000K by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAH335025.000000K Renesas Electronics Corporation 1000fs Automotive Quartz-based PLL Oscillator
XAH335030.000000K Renesas Electronics Corporation 1000fs Automotive Quartz-based PLL Oscillator

Price & Stock for XLM525125.000000K by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XLM525125.000000K
Avnet Americas Crystal Oscillator LVDS 125MHz 2.5V 6-Pin CLCC - Tape and Reel (Alt: XLM525125.000000K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $5.0500
$5.0500 Buy Now
DISTI # 972-XLM525125000000K
Mouser Electronics Standard Clock Oscillators XLM5 5032 HCMOS XO LOW JITTER RoHS: Compliant 0
  • 1,000 $1.8400
$1.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.6200
$1.6200 Buy Now

CAD Models for XLM525125.000000K by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLM525125.000000K by Renesas Electronics Corporation

XLM525125.000000K
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.1mm
Rise Time-Max
0.4 ns
Supply Current-Max
34 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
53/47 %
Terminal Finish
Gold (Au)
Want to compare parts?
  1. XLM525125.000000K
    Renesas Electronics Corporation
    LVDS Output Clock Oscillator, 125MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLM525125.000000K by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLM525125.000000K by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLM525125.000000K would you like to use for your alert(s)?
  • Please alert me when XLM525125.000000K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLM525125.000000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLM525125.000000K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLM525125.000000K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLM525125.000000K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLM525125.000000K by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: