Part Details for XLM526065.000000I by Renesas Electronics Corporation
Overview of XLM526065.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLM526065.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLM526065.000000ITR-ND
|
DigiKey | XTAL OSC XO 65.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5377 | Buy Now |
DISTI #
XLM526065.000000I
|
Avnet Americas | XO - Tape and Reel (Alt: XLM526065.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
972-XLM526065000000I
|
Mouser Electronics | Standard Clock Oscillators 65 MHz, LVDS 2.5V, 25 ppm RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
|
Future Electronics | XLM5 Series 65.000Mhz 2.5V 25ppm -40C to 85C 5.0 X 3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
XLM526065.000000I
|
Avnet Americas | XO - Tape and Reel (Alt: XLM526065.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
Part Details for XLM526065.000000I
XLM526065.000000I CAD Models
XLM526065.000000I Part Data Attributes:
|
XLM526065.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLM526065.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 65MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 65 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |