Part Details for XLN3640-GL by B&K Precision Corporation
Overview of XLN3640-GL by B&K Precision Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLN3640-GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0418
|
Newark | Programmable Dc Power Supply, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:40A, Power Rating:1.44Kw, Supply Voltage Min:100Vac Rohs Compliant: Yes |B&k Precision XLN3640-GL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$2,961.8400 | Buy Now |
DISTI #
XLN3640-GL-ND
|
DigiKey | POWER SUPPLY PROGRAM DC 36V/40A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,980.0000 | Buy Now |
DISTI #
615-XLN3640-GL
|
Mouser Electronics | Bench Top Power Supplies 36V / 40A 1.44kW Progr. DC Power Supply with GPIB/LAN RoHS: Compliant | 17 |
|
$3,010.0000 | Buy Now |
DISTI #
70146244
|
RS | XLN Series 1.44 kW Programmable DC Power Supplies, 0-36V, GPIB and LAN | B&K Precision XLN3640-GL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3,010.0000 | Buy Now |
|
Onlinecomponents.com | 36V / 40A 1.44kW Progr. DC Power Supply with GPIB/LAN RoHS: Compliant | 0 |
|
$3,010.0000 | Buy Now |
DISTI #
XLN3640-GL
|
TME | Power supply: programmable laboratory, Ch: 1, 36VDC, 40A, 1.44kW Min Qty: 1 | 0 |
|
$3,025.5800 / $3,092.5700 | RFQ |
DISTI #
18220.3
|
TestEquity LLC | B&K Precision XLN3640-GL DC Power Supply, Single Output, 36 V, 40 A, 1.44 kW, GPIB, LAN, XLN Series | 3 |
|
$3,010.0000 | Buy Now |