There are no models available for this part yet.
Overview of XLN3640 by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XLN3640 by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53R0417
|
Newark | Programmable Dc Power Supply, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:40A, Power Rating:1.44Kw, Supply Voltage Min:100Vac Rohs Compliant: Yes |B&k Precision XLN3640 (Alternate Part Number: 817050920017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,590.0000 | Buy Now | |
DISTI #
BKXLN3640-ND
|
DigiKey | PWR SUPP PROGRAMABLE DC 36V/40A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2,560.0000 | Buy Now | |
DISTI #
615-XLN3640
|
Mouser Electronics | Bench Top Power Supplies 36V / 40A 1.44kW Programmable DC Power Supply RoHS: Compliant | 0 |
|
$2,590.0000 | Order Now | |
DISTI #
70146243
|
RS | XLN Series 1.44 kW Programmable DC Power Supplies, 0-36 V | B&K Precision XLN3640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,590.0000 | Buy Now | |
Onlinecomponents.com | 36V / 40A 1.44kW Programmable DC Power Supply RoHS: Compliant | 0 |
|
$2,590.0000 | Buy Now | ||
DISTI #
XLN3640
|
TME | Power supply: programmable laboratory, Ch: 1, 36VDC, 40A, 1.44kW Min Qty: 1 | 2 |
|
$2,723.4900 / $2,790.4700 | Buy Now | |
DISTI #
18220.1
|
TestEquity LLC | B&K Precision XLN3640 DC Power Supply, Single Output, 36 V, 40 A, 1.44 kW, USB, XLN Series | 1 |
|
$2,590.0000 | Buy Now |