Part Details for XLP-03V by JST Manufacturing
Overview of XLP-03V by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLP-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 543 |
|
$0.2525 / $0.5050 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5mm 1x3P XL 3 1 P=5mm Rectangular Connectors Housings ROHS | 29910 |
|
$0.0841 / $0.1168 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 679 |
|
$0.1010 / $0.2360 | Buy Now |
Part Details for XLP-03V
XLP-03V CAD Models
XLP-03V Part Data Attributes
|
XLP-03V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XLP-03V
JST Manufacturing
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |