Part Details for XLP-050F/C&W/ACH by Battery Store Inc
Overview of XLP-050F/C&W/ACH by Battery Store Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31050FAC | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options | |
ZSC31050FIG1-T | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options | |
ZSC31050FIB | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options |
Price & Stock for XLP-050F/C&W/ACH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414-XLP-050F/C&W/ACH-ND
|
DigiKey | BATTERY LITHIUM 3.6V Min Qty: 100 Container: Case MARKETPLACE PRODUCT |
1200 In Stock |
|
$3.9100 / $4.2100 | Buy Now |