Part Details for XLP-12V by JST Manufacturing
Overview of XLP-12V by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLP-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 150 V 10 A 0.5 mm Pitch 1000 MOhm Disconnectable Crimp Style Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3250 | Buy Now |
DISTI #
61697137
|
Verical | Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.2792 / $0.2994 | Buy Now |
DISTI #
61211909
|
Verical | Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2201 | Americas - 465 |
|
$0.2994 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 1972 |
|
$0.2940 / $0.7350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 959 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 465 |
|
$0.1470 / $0.4070 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.1470 / $0.4070 | Buy Now |
Part Details for XLP-12V
XLP-12V CAD Models
XLP-12V Part Data Attributes
|
XLP-12V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XLP-12V
JST Manufacturing
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |