Part Details for XLP535C25.000000X by Renesas Electronics Corporation
Overview of XLP535C25.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLP535C25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLP535C25.000000XTR-ND
|
DigiKey | XTAL OSC XO 1.2250GHZ LVPECL SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
DISTI #
XLP535C25.000000X
|
Avnet Americas | Crystal Oscillator 1.225GHz LVPECL 3.3VDC ±50ppm ‐20 to +70°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XLP535C25.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5240 / $1.7400 | Buy Now |
DISTI #
972-XLP535C25000000X
|
Mouser Electronics | Standard Clock Oscillators XLP5 5032 LVPECL XO RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
XLP535C25.000000X
|
Avnet Americas | Crystal Oscillator 1.225GHz LVPECL 3.3VDC ±50ppm ‐20 to +70°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XLP535C25.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5240 / $1.7400 | Buy Now |
Part Details for XLP535C25.000000X
XLP535C25.000000X CAD Models
XLP535C25.000000X Part Data Attributes:
|
XLP535C25.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLP535C25.000000X
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 1225MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1225 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |