Part Details for XLP726300.000000I by Renesas Electronics Corporation
Overview of XLP726300.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XLP726300.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1295-ND
|
DigiKey | XTAL OSC XO 300.0000MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Strip |
596 In Stock |
|
$8.2628 / $9.7900 | Buy Now |
DISTI #
XLP726300.000000I
|
Avnet Americas | XLP7 7050 LVPECL XO - Tape and Reel (Alt: XLP726300.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6100 | Buy Now |
DISTI #
972-XLP726300000000I
|
Mouser Electronics | Standard Clock Oscillators 300 MHz, LVPECL 2.5V, 25 ppm RoHS: Compliant | 43 |
|
$1.8400 / $2.6000 | Buy Now |
|
Future Electronics | XLP Series 300.0000Mhz 2.5V 25ppm 7.0 X 5.0mm -40 to 85C Oscillator RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$8.1100 / $8.1900 | Buy Now |
Part Details for XLP726300.000000I
XLP726300.000000I CAD Models
XLP726300.000000I Part Data Attributes
|
XLP726300.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLP726300.000000I
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 300MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |