Part Details for XLP736622.080000I by Renesas Electronics Corporation
Overview of XLP736622.080000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for XLP736622.080000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1372-ND
|
DigiKey | XTAL OSC XO 622.0800MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1 In Stock |
|
$2.3900 | Buy Now |
DISTI #
972-XLP736622080000I
|
Mouser Electronics | Standard Clock Oscillators 622.08 MHz, LVPECL 3.3V, 25 ppm RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
DISTI #
XLP736622.080000I
|
Avnet Silica | Various Discretes / Sensors (Alt: XLP736622.080000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XLP736622.080000I
XLP736622.080000I CAD Models
XLP736622.080000I Part Data Attributes:
|
XLP736622.080000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLP736622.080000I
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 622.08MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |