XLR-5-32-F77
ITT Interconnect Solutions
Description: Audio/RCA Connector, 5 Pole(s), Solder Terminal, Receptacle

Overview of XLR-5-32-F77 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CN-AC3MMDZBAU Amphenol Cables on Demand 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts)

Price & Stock for XLR-5-32-F77 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 965-XLR532F77
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 1 $17.5900
  • 10 $13.8800
  • 20 $13.6400
  • 100 $13.1900
  • 200 $12.7200
  • 500 $12.4100
$12.4100 / $17.5900 Order Now
DISTI # C1S138500329443
Chip1Stop Connector Other RoHS: Compliant pbFree: Yes 176
  • 1 $9.5000
  • 10 $7.0400
  • 25 $6.6900
  • 100 $5.8300
$5.8300 / $9.5000 Buy Now

CAD Models for XLR-5-32-F77 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLR-5-32-F77 by ITT Interconnect Solutions

XLR-5-32-F77
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Body/Shell Style
RECEPTACLE
Configuration
1X1 VERTICAL
Connector Type
GENERAL PURPOSE AUDIO
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
PANEL
Number of Poles
5
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. XLR-5-32-F77
    ITT Interconnect Solutions
    Audio/RCA Connector, 5 Pole(s), Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLR-5-32-F77 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLR-5-32-F77 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of XLR-5-32-F77 would you like to use for your alert(s)?
  • Please alert me when XLR-5-32-F77 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLR-5-32-F77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLR-5-32-F77 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLR-5-32-F77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLR-5-32-F77.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLR-5-32-F77 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: