Part Details for XLR-6-12C by ITT Interconnect Solutions
Overview of XLR-6-12C by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for XLR-6-12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H9944
|
Newark | Connector, Xlr, Plug, 6 Position, No. Of Contacts:6Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:Xlr Series, Connector Type:Xlr Rohs Compliant: Yes |Itt Cannon XLR-6-12C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.4700 | Buy Now |
DISTI #
965-XLR612C
|
Mouser Electronics | Circular MIL Spec Connector | 30 |
|
$11.4200 / $17.9200 | Buy Now |
DISTI #
C1S138500329461
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: Yes | 255 |
|
$7.0000 / $12.2000 | Buy Now |