Part Details for XLR-7-32-F77 by ITT Interconnect Solutions
Overview of XLR-7-32-F77 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) |
Price & Stock for XLR-7-32-F77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-XLR732F77
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$13.8000 / $21.1600 | Order Now |
DISTI #
C1S138500329577
|
Chip1Stop | Connector Other RoHS: Compliant pbFree: Yes | 63 |
|
$8.8600 | Buy Now |
Part Details for XLR-7-32-F77
XLR-7-32-F77 CAD Models
XLR-7-32-F77 Part Data Attributes
|
XLR-7-32-F77
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
XLR-7-32-F77
ITT Interconnect Solutions
Audio/RCA Connector, 7 Pole(s), Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |