Part Details for XLX525025.000000I by Renesas Electronics Corporation
Overview of XLX525025.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLX525025.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLX525025.000000ICT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.5377 | Buy Now |
DISTI #
XLX525025.000000I
|
Avnet Americas | Crystal Oscillator 25MHz XHCMOS/HCMOS 2.5VDC ±50ppm ‐40 to +85°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XLX525025.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
972-XLX525025000000I
|
Mouser Electronics | Standard Clock Oscillators XLX5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4300 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
XLX525025.000000I
|
Avnet Americas | Crystal Oscillator 25MHz XHCMOS/HCMOS 2.5VDC ±50ppm ‐40 to +85°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XLX525025.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
XLX525025.000000I
|
Avnet Americas | Crystal Oscillator 25MHz XHCMOS/HCMOS 2.5VDC ±50ppm ‐40 to +85°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XLX525025.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3335 / $1.5225 | Buy Now |
Part Details for XLX525025.000000I
XLX525025.000000I CAD Models
XLX525025.000000I Part Data Attributes
|
XLX525025.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLX525025.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |