There are no models available for this part yet.
Overview of XM-B129-0604D by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching | |
GSB129121DHEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Right Angle Stacked, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 1.7mm,Black Housing, Tape and Reel Packaging |
Price & Stock for XM-B129-0604D by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-B129-0604D
|
Mouser Electronics | Signal Conditioning Bias Controllers, ADP7182ACPZN-R7 RoHS: Not Compliant | 0 |
|
$192.1400 / $197.0600 | Order Now |