There are no models available for this part yet.
Overview of XM-C3E3-0204C by Quantic X-Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-3e-33N0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5000AIC3E-33E0-25.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5001AC-3E-33N0-25.000000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for XM-C3E3-0204C by Quantic X-Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-XM-C3E3-0204C
|
Mouser Electronics | Attenuators Temp Variable, MTVA0700N09W3SMT RoHS: Not Compliant | 0 |
|
Order Now |