Part Details for XM7A-0442 by OMRON Electronic Components LLC
Overview of XM7A-0442 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM7A-0442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2091
|
Newark | Connector |Omron Electronic Components XM7A-0442 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 7600 |
|
$1.8200 | Buy Now |
DISTI #
OR1071-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15397 In Stock |
|
$1.0764 / $1.6500 | Buy Now |
DISTI #
70667634
|
RS | Connector USB 1A 30VAC R/A BLACK | Omron Electronic Components XM7A-0442 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $2.2900 | RFQ |
DISTI #
OMRXM7A-0442
|
Heilind Electronics | USB 2.0 CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | USB Connectors RoHS: Compliant |
460 In Stock |
|
$0.8980 / $1.2970 | Buy Now |
|
Master Electronics | USB Connectors RoHS: Compliant |
460 In Stock |
|
$0.8980 / $1.2970 | Buy Now |