Part Details for XMC1100Q024X0016ABXUMA1 by Infineon Technologies AG
Overview of XMC1100Q024X0016ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC1100Q024X0016ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC1100Q024X0016ABXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24VQFN Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2093 | Buy Now |
DISTI #
XMC1100Q024X0016AB
|
Avnet Americas | MCU 32-Bit ARM Cortex M0 RISC 16KB Flash 1.8V to 5.5 V 24-Pin VQFN T/R - Tape and Reel (Alt: XMC1100Q024X0016AB) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.9777 / $1.0001 | Buy Now |
DISTI #
726-XMC1100Q024X0016
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.1000 | Buy Now |