Part Details for XMC1100T016X0016ABXUMA1 by Infineon Technologies AG
Overview of XMC1100T016X0016ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XMC1100T016X0016ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMC1100T016X0016ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2991 In Stock |
|
$1.0151 / $2.3000 | Buy Now |
DISTI #
XMC1100T016X0016AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: XMC1100T016X0016AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1983 | Buy Now |
DISTI #
726-1100T016X0016ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 1838 |
|
$1.0100 / $2.3000 | Buy Now |
|
Quest Components | 4601 |
|
$0.7531 / $2.7384 | Buy Now | |
DISTI #
XMC1100T016X0016AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: XMC1100T016X0016AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1983 | Buy Now |
DISTI #
SP001344566
|
EBV Elektronik | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R (Alt: SP001344566) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 33000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 27000 |
|
$1.3100 / $1.4000 | Buy Now |
Part Details for XMC1100T016X0016ABXUMA1
XMC1100T016X0016ABXUMA1 CAD Models
XMC1100T016X0016ABXUMA1 Part Data Attributes:
|
XMC1100T016X0016ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1100T016X0016ABXUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |