Part Details for XMC1201Q040F0032ABXUMA1 by Infineon Technologies AG
Overview of XMC1201Q040F0032ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC1201Q040F0032ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC1201Q040F0032ABXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 38TSSOP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1754 | Buy Now |
DISTI #
XMC1201Q040F0032AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R - Tape and Reel (Alt: XMC1201Q040F0032AB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3876 | Buy Now |
DISTI #
726-1201Q040F0032ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
XMC1201Q040F0032AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R - Tape and Reel (Alt: XMC1201Q040F0032AB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.3876 | Buy Now |
DISTI #
SP001344650
|
EBV Elektronik | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 40-Pin VQFN EP T/R (Alt: SP001344650) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1201Q040F0032ABXUMA1
XMC1201Q040F0032ABXUMA1 CAD Models
XMC1201Q040F0032ABXUMA1 Part Data Attributes:
|
XMC1201Q040F0032ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1201Q040F0032ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC40, VQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | LEDTS(2) CONSIDERED FROM S DOC | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
Length | 5 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |