Part Details for XMC1301T038F0016ABXUMA1 by Infineon Technologies AG
Overview of XMC1301T038F0016ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC1301T038F0016ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC1301T038F0016ABXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 38TSSOP Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1220 | Buy Now |
DISTI #
XMC1301T038F0016AB
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XMC1301T038F0016AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2755 | Buy Now |
DISTI #
726-1301T038F0016ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 0 |
|
$1.1200 / $1.1300 | Order Now |
DISTI #
SP001337862
|
EBV Elektronik | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 38-Pin TSSOP T/R (Alt: SP001337862) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1301T038F0016ABXUMA1
XMC1301T038F0016ABXUMA1 CAD Models
XMC1301T038F0016ABXUMA1 Part Data Attributes
|
XMC1301T038F0016ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1301T038F0016ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PDSO38, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |