Part Details for XMC1301T038X0064ABXUMA1 by Infineon Technologies AG
Overview of XMC1301T038X0064ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC1301T038X0064ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75702280
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2240 | Americas - 519000 |
|
$0.4817 / $0.5607 | Buy Now |
DISTI #
69107342
|
Verical | MCU 32-bit ARM Cortex M0 RISC 64KB Flash 3.3V/5V 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2243 | Americas - 3000 |
|
$0.7205 | Buy Now |
DISTI #
C1S322002425035
|
Chip1Stop | Microcontrollers RoHS: Compliant | 519000 |
|
$0.4866 / $0.6690 | Buy Now |
DISTI #
C1S322001475459
|
Chip1Stop | Microcontrollers RoHS: Compliant | 3000 |
|
$1.9200 | Buy Now |
DISTI #
SP001307318
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0, 32 MHz, 64 KB, 16 KB, 38 Pins, TSSOP (Alt: SP001307318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1301T038X0064ABXUMA1
XMC1301T038X0064ABXUMA1 CAD Models
XMC1301T038X0064ABXUMA1 Part Data Attributes
|
XMC1301T038X0064ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1301T038X0064ABXUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |