Part Details for XMC1302T028X0032ABXUMA1 by Infineon Technologies AG
Overview of XMC1302T028X0032ABXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for XMC1302T028X0032ABXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0560
|
Newark | Mcu, Arm Cortex-M0, 32Mhz, Tssop-28 Rohs Compliant: Yes |Infineon XMC1302T028X0032ABXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5980 |
|
$1.5100 / $3.3000 | Buy Now |
DISTI #
448-XMC1302T028X0032ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.2512 / $2.8400 | Buy Now |
DISTI #
XMC1302T028X0032AB
|
Avnet Americas | 32-bit Industrial Microcontroller ARM Cortex-M0 RISC 32KB Flash 2 to 5V 28-Pin TSSOP T/R - Tape and Reel (Alt: XMC1302T028X0032AB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4770 | Buy Now |
DISTI #
726-XMC1302T028X0032
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 7474 |
|
$1.2500 / $2.8400 | Buy Now |
|
Future Electronics | ARM Cortex-M0 series Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
DISTI #
SP001789624
|
EBV Elektronik | (Alt: SP001789624) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1302T028X0032ABXUMA1
XMC1302T028X0032ABXUMA1 CAD Models
XMC1302T028X0032ABXUMA1 Part Data Attributes
|
XMC1302T028X0032ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1302T028X0032ABXUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |