Part Details for XMC1402Q040X0032AAXUMA1 by Infineon Technologies AG
Overview of XMC1402Q040X0032AAXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for XMC1402Q040X0032AAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC1402Q040X0032AAXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 40VQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3183 / $2.7300 | Buy Now |
DISTI #
XMC1402Q040X0032AAXUMA1
|
Avnet Americas | 32-Bit XMC1000 Industrial Microcontroller ARM - Tape and Reel (Alt: XMC1402Q040X0032AAXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5805 | Buy Now |
DISTI #
726-1402Q040X0032AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Rochester Electronics | XMC1402 - 32-Bit Industrial Microcontroller XMC1000 ARM Cortex-M0 RoHS: Compliant Status: Active Min Qty: 1 | 980000 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
XMC1402Q040X0032AAXUMA1
|
Avnet Americas | 32-Bit XMC1000 Industrial Microcontroller ARM - Tape and Reel (Alt: XMC1402Q040X0032AAXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5805 | Buy Now |
DISTI #
1402Q040X0032AA1
|
TME | IC: ARM microcontroller, PG-VQFN-40, 16kBSRAM,32kBFLASH, XMC1400 Min Qty: 3000 | 0 |
|
$1.3000 | RFQ |
DISTI #
XMC1402Q040X0032AAXUMA1
|
Avnet Americas | 32-Bit XMC1000 Industrial Microcontroller ARM - Tape and Reel (Alt: XMC1402Q040X0032AAXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5805 | Buy Now |
DISTI #
SP001308144
|
EBV Elektronik | 32-Bit XMC1000 Industrial Microcontroller ARM (Alt: SP001308144) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1402Q040X0032AAXUMA1
XMC1402Q040X0032AAXUMA1 CAD Models
XMC1402Q040X0032AAXUMA1 Part Data Attributes
|
XMC1402Q040X0032AAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1402Q040X0032AAXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC40, VQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | CONNECTIVITY, PERIPHERALS CONSIDERED FROM SDOC | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |