Part Details for XMC4100F64F128ABXQMA1 by Infineon Technologies AG
Overview of XMC4100F64F128ABXQMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XMC4100F64F128ABXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4100F64F128ABXQMA1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 960 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$4.4287 | Buy Now |
DISTI #
XMC4100F64F128BAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4100F64F128BAXQMA1) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0344 | Buy Now |
DISTI #
XMC4100F64F128ABXQ
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4100F64F128ABXQ) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Container: Tray | 0 |
|
$4.5472 / $5.5216 | Buy Now |
DISTI #
726-XMC4100F64F128AB
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
XMC4100F64F128BAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4100F64F128BAXQMA1) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0344 | Buy Now |
DISTI #
XMC4100F64F128ABXQ
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4100F64F128ABXQ) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Container: Tray | 0 |
|
$4.5472 / $5.5216 | Buy Now |
DISTI #
4100F64F128AB
|
TME | IC: ARM microcontroller, PG-LQFP-64, 128kBFLASH,160kBSRAM Min Qty: 1 | 0 |
|
$4.9300 / $5.7200 | RFQ |
DISTI #
XMC4100F64F128BAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4100F64F128BAXQMA1) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0344 | Buy Now |
DISTI #
XMC4100F64F128ABXQ
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray - Trays (Alt: XMC4100F64F128ABXQ) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Container: Tray | 0 |
|
$4.5472 / $5.5216 | Buy Now |
DISTI #
SP001017564
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray (Alt: SP001017564) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4100F64F128ABXQMA1
XMC4100F64F128ABXQMA1 CAD Models
XMC4100F64F128ABXQMA1 Part Data Attributes
|
XMC4100F64F128ABXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4100F64F128ABXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 20480 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |