Microcontrollers and Processors
XMC4104Q48K64BAXUMA1
Infineon Technologies AG
Description: IC MCU 32BIT 48KB FLASH 48VQFN

Overview of XMC4104Q48K64BAXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XMC4104Q48K64BAXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # XMC4104Q48K64BAXUMA1-ND
DigiKey IC MCU 32BIT 64KB FLASH 48VQFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.1210
$4.1210 Buy Now
DISTI # 726-XMC4104Q48K64BAX
Mouser Electronics ARM Microcontrollers - MCU Y RoHS: Compliant 0
  • 2,500 $3.9400
$3.9400 Order Now
DISTI # SP001279440
EBV Elektronik (Alt: SP001279440) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for XMC4104Q48K64BAXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XMC4104Q48K64BAXUMA1 by Infineon Technologies AG

XMC4104Q48K64BAXUMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
40 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
30
Number of Terminals
48
PWM Channels
YES
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
80 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. XMC4104Q48K64BAXUMA1
    Infineon Technologies AG
    IC MCU 32BIT 48KB FLASH 48VQFN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XMC4104Q48K64BAXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XMC4104Q48K64BAXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of XMC4104Q48K64BAXUMA1 would you like to use for your alert(s)?
  • Please alert me when XMC4104Q48K64BAXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XMC4104Q48K64BAXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XMC4104Q48K64BAXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XMC4104Q48K64BAXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XMC4104Q48K64BAXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XMC4104Q48K64BAXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: