-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4500F100F768ACXQMA1-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 100LQFP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
516 In Stock |
|
$7.7817 / $12.2900 | Buy Now |
DISTI #
XMC4500F100F768ACXQMA1
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+85°C, 100-pin LQFP, Tray - Trays (Alt: XMC4500F100F768ACXQMA1) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$8.9792 | Buy Now |
DISTI #
726-0F100F768ACXQMA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 847 |
|
$7.7400 / $12.2900 | Buy Now |
DISTI #
XMC4500F100F768ACXQMA1
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+85°C, 100-pin LQFP, Tray - Trays (Alt: XMC4500F100F768ACXQMA1) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$8.9792 | Buy Now |
DISTI #
4500F100F768AC
|
TME | IC: ARM microcontroller, PG-LQFP-100, 352kBSRAM,768kBFLASH Min Qty: 240 | 0 |
|
$7.3700 | RFQ |
DISTI #
XMC4500F100F768ACXQMA1
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+85°C, 100-pin LQFP, Tray - Trays (Alt: XMC4500F100F768ACXQMA1) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$8.9792 | Buy Now |
DISTI #
SP001146692
|
EBV Elektronik | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 768kB Flash, 160kB SRAM, -40~+85�C, 100-pin LQFP, Tray (Alt: SP001146692) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4500F100F768ACXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4500F100F768ACXQMA1
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |