Part Details for XMC4700E196F2048AAXQMA1 by Infineon Technologies AG
Overview of XMC4700E196F2048AAXQMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XMC4700E196F2048AAXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4700E196F2048AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 196LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
954 In Stock |
|
$14.2393 / $20.6200 | Buy Now |
DISTI #
XMC4700E196F2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 196-Pin LFBGA T/R - Trays (Alt: XMC4700E196F2048AAXQMA1) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 11858 |
|
$15.0707 | Buy Now |
DISTI #
726-4700E196F2048AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
$13.9800 | Order Now |
|
Rochester Electronics | XMC4700 - 32-Bit Industrial Microcontroller XMC4000 ARM Cortex-M4 RoHS: Compliant Status: Active Min Qty: 1 | 152 |
|
$12.0500 / $14.1800 | Buy Now |
DISTI #
XMC4700E196F2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 196-Pin LFBGA T/R - Trays (Alt: XMC4700E196F2048AAXQMA1) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 11858 |
|
$15.0707 | Buy Now |
DISTI #
XMC4700E196F2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 196-Pin LFBGA T/R - Trays (Alt: XMC4700E196F2048AAXQMA1) RoHS: Compliant Min Qty: 189 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 11858 |
|
$15.0707 | Buy Now |
DISTI #
SP001366294
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 196-Pin LFBGA T/R (Alt: SP001366294) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4700E196F2048AAXQMA1
XMC4700E196F2048AAXQMA1 CAD Models
XMC4700E196F2048AAXQMA1 Part Data Attributes
|
XMC4700E196F2048AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4700E196F2048AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA196, LFBGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 153 | |
Number of Terminals | 196 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 360448 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |