-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8040
|
Newark | Mcu, 32Bit, 144Mhz, Lqfp-144 Rohs Compliant: Yes |Infineon XMC4700F144F2048AAXQMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 742 |
|
$14.1000 / $20.4400 | Buy Now |
DISTI #
448-XMC4700F144F2048AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
356 In Stock |
|
$13.5686 / $19.6500 | Buy Now |
DISTI #
XMC4700F144F2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays (Alt: XMC4700F144F2048AAXQMA1) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.3607 | Buy Now |
DISTI #
726-4700F144F2048AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 248 |
|
$13.5600 / $19.6500 | Buy Now |
DISTI #
XMC4700F144F2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays (Alt: XMC4700F144F2048AAXQMA1) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.3607 | Buy Now |
DISTI #
4700F144F2048AA
|
TME | IC: ARM microcontroller, PG-LQFP-144, 64kBSRAM,2MBFLASH, 3.3VDC Min Qty: 540 | 0 |
|
$10.3500 | RFQ |
|
Ameya Holding Limited | Min Qty: 60 | 310 |
|
$18.0997 / $21.2533 | Buy Now |
DISTI #
XMC4700F144F2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays (Alt: XMC4700F144F2048AAXQMA1) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.3607 | Buy Now |
DISTI #
SP001311764
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R (Alt: SP001311764) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3294668
|
element14 Asia-Pacific | MCU, 32BIT, 144MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 742 |
|
$15.5291 / $21.0407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4700F144F2048AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4700F144F2048AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 360448 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |