-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7208
|
Newark | Mcu, 32Bit, 144Mhz, Lqfp-144, Product Range:Xmc Family Xmc48Xx Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:144Mhz, Program Memory Size:352Kb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Infineon XMC4800F144K2048AAXQMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$5.9600 | Buy Now |
DISTI #
XMC4800F144K2048AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
796 In Stock |
|
$16.6353 / $23.2700 | Buy Now |
DISTI #
XMC4800F144K2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays (Alt: XMC4800F144K2048AAXQMA1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$17.3060 / $22.0801 | Buy Now |
DISTI #
17AC7208
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Bulk (Alt: 17AC7208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$19.3200 / $23.2500 | Buy Now |
DISTI #
726-4800F144K2048AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 242 |
|
$16.6300 / $22.3000 | Buy Now |
|
Future Electronics | XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-144EP RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$16.3100 | Buy Now |
DISTI #
XMC4800F144K2048AAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays (Alt: XMC4800F144K2048AAXQMA1) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$17.3060 / $22.0801 | Buy Now |
DISTI #
17AC7208
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Bulk (Alt: 17AC7208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 18 Partner Stock |
|
$19.3200 / $23.2500 | Buy Now |
DISTI #
4800F144K2048AA
|
TME | IC: ARM microcontroller, PG-LQFP-144, 128kBSRAM,2MBFLASH, 3.3VDC Min Qty: 2500 | 0 |
|
$20.3000 | RFQ |
|
Ameya Holding Limited | XMC4000 Series 2048 kB Flash 352 kB RAM 32 Bit Microcontroller - LQFP-144EP | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4800F144K2048AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4800F144K2048AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 360448 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for XMC4800F144K2048AAXQMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMC4800F144K2048AAXQMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMC4800-F144K2048 | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | XMC4800F144K2048AAXQMA1 vs XMC4800-F144K2048 |