There are no models available for this part yet.
Overview of XMCO-402EBBCH by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XMCO-402EBBCH by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70274003
|
RS | Definite Purpose Contactor 40A 2-Pole 24V Coil | American Zettler Inc. XMCO-402EBBCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 76 |
|
$13.1900 / $14.6600 | Buy Now | |
Future Electronics | XMCO Series Dual Pole 24 VAC 40 A Definite Purpose Contactor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$8.4900 | Buy Now |