Part Details for XMER104601600/1A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER104601600/1A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER104601600/1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER104601600/1A
|
TME | Transformer: current, Iin: 1.6kA, Iout: 1A, Øint: 54mm Min Qty: 1 | 0 |
|
$44.5900 / $49.8400 | RFQ |