Part Details for XMER140801500/1A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER140801500/1A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER140801500/1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER140801500/1A
|
TME | Current transformer, Iin: 1.5kA, Iout: 1A, Øint: 73mm, XMER 140-80 Min Qty: 1 | 0 |
|
$43.2600 / $48.3500 | RFQ |