Part Details for XMER7450200/1A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER7450200/1A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER7450200/1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER7450200/1A
|
TME | Transformer: current, Iin: 200A, Iout: 1A, 1@max3.75VA, Øint: 41mm Min Qty: 1 | 0 |
|
$26.7500 / $29.9000 | RFQ |