Part Details for XMER7450400/5A by Sifam Tinsley Precision Instrumentation Ltd
Overview of XMER7450400/5A by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMER7450400/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMER7450400/5A
|
TME | Current transformer, Iin: 400A, Iout: 5A, Øint: 41mm, XMER 74-50 Min Qty: 1 | 0 |
|
$20.3400 / $22.7300 | RFQ |