There are no models available for this part yet.
Overview of XMLA004C2S11 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XMLA004C2S11 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X6426
|
Newark | Pressure Switch, 4Bar, G 1/4" Bsp, Pressure Fitting Style:G 1/4" Bsp, Operating Pressure Min:400Mbar, Operating Pressure Max:4Bar, Contact Configuration:Spdt, Product Range:Osisense Xm Series, Sensor Mounting:Panel/Chassis Rohs Compliant: Yes |Telemecanique Sensors XMLA004C2S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.7100 / $273.5900 | Buy Now | |
DISTI #
5452-XMLA004C2S11-ND
|
DigiKey | PRESSURE SWITCH XML + OPTIONS Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$245.5730 / $267.9000 | Buy Now | |
DISTI #
996-XMLA004C2S11
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH XML | 1 |
|
$245.5700 / $265.9200 | Buy Now | |
DISTI #
71434993
|
RS | Pressure switch XMLA 4 bar, fixed scale 1 threshold, 1 C/O | Telemecanique Sensors XMLA004C2S11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$229.9900 / $270.5800 | RFQ | |
DISTI #
XMLA004C2S11
|
TME | Module: pressure switch, pressure, 0.4÷4bar, OUT 1: SPDT, G1/4" Min Qty: 1 | 0 |
|
$225.5000 / $260.2000 | RFQ |