Part Details for XMLA070D2S11 by Telemechanique Sensors
Overview of XMLA070D2S11 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLA070D2S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6356
|
Newark | Pressure Switch, 5-70Bar, Spdt, Screw, Pressure Fitting Style:G 1/4" Bsp, Operating Pressure Min:5Bar, Operating Pressure Max:70Bar, Contact Configuration:Spdt, Sensor Mounting:Cable, Electrical Connection:Screw Clamp Terminals Rohs Compliant: Yes |Telemecanique Sensors XMLA070D2S11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.7000 / $432.1800 | Buy Now |
DISTI #
5452-XMLA070D2S11-ND
|
DigiKey | PRESSURE SWITCH XMLA 70 BAR - FI Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$364.3030 / $376.6300 | Buy Now |
DISTI #
996-XMLA070D2S11
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH XML | 2 |
|
$421.4900 / $466.2800 | Buy Now |
DISTI #
70061202
|
RS | Pressure Switch, 2-70 bar, G 1/4 port, DPST 1NC & 1NO, ISO 228, XMLA Series | Telemecanique Sensors XMLA070D2S11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$390.4500 | RFQ |
DISTI #
XMLA070D2S11
|
TME | Module: pressure switch, pressure, 5÷70bar, OUT 1: SPDT, G1/4" Min Qty: 1 | 0 |
|
$154.9800 / $178.8200 | RFQ |