Part Details for XMLB020A2S11 by Telemechanique Sensors
Overview of XMLB020A2S11 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLB020A2S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9530
|
Newark | Pressure Switch, 20Bar, G 1/4" Bsp, Pressure Fitting Style:G 1/4" Bsp, Operating Pressure Min:1.3Bar, Operating Pressure Max:20Bar, Contact Configuration:Spdt, Product Range:-, Electrical Connection:Screw Clamp Terminals Rohs Compliant: Yes |Telemecanique Sensors XMLB020A2S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.1100 / $289.6900 | Buy Now |
DISTI #
5452-XMLB020A2S11-ND
|
DigiKey | PRESSURE SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$260.0300 / $283.6700 | Buy Now |
DISTI #
996-XMLB020A2S11
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$274.1900 / $283.6700 | Order Now |
DISTI #
70380209
|
RS | Diaphragm press switch, 1.3-20bar PG13.5 | Telemecanique Sensors XMLB020A2S11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$229.2100 / $286.5100 | Buy Now |
DISTI #
XMLB020A2S11
|
TME | Module: pressure switch, pressure, 1.3÷20bar, OUT 1: SPDT, G1/4" Min Qty: 1 | 0 |
|
$198.6400 / $229.1900 | RFQ |