Part Details for XMLB500D2S11 by Telemechanique Sensors
Overview of XMLB500D2S11 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMLB500D2S11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4670
|
Newark | Pressure Switch, 500Bar, G 1/4" Bsp, Pressure Fitting Style:G 1/4" Bsp, Operating Pressure Min:30Bar, Operating Pressure Max:500Bar, Contact Configuration:Spdt, Product Range:-, Electrical Connection:Screw Clamp Terminals Rohs Compliant: Yes |Telemecanique Sensors XMLB500D2S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.7900 / $457.5200 | Buy Now |
DISTI #
5452-XMLB500D2S11-ND
|
DigiKey | PRESSURE SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$397.2270 / $410.6700 | Buy Now |
DISTI #
996-XMLB500D2S11
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$396.4200 / $410.5700 | Order Now |
DISTI #
70380213
|
RS | Pressure switch XMLB 500 bar, adjustable scale 2 thresholds, 1 C/O | Telemecanique Sensors XMLB500D2S11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$373.3000 / $414.7800 | RFQ |
DISTI #
XMLB500D2S11
|
TME | Module: pressure switch, pressure, 30÷500bar, OUT 1: SPDT, G1/4" Min Qty: 1 | 0 |
|
$213.5500 / $246.4100 | RFQ |