Part Details for XMLDCL-00-0000-00C4AAAE5 by Cree, Inc.
Overview of XMLDCL-00-0000-00C4AAAE5 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for XMLDCL-00-0000-00C4AAAE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK7752
|
Newark | Xlamp Xmldcl Hd Light Emitting Diode Rgbw |Cree Led XMLDCL-00-0000-00C4AAAE5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $7.0400 | Buy Now |
DISTI #
90-XMLDCL-00-0000-00C4AAAE5CT-ND
|
DigiKey | XLAMP XMLDCL HD LIGHT EMITTING D Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0300 / $10.5400 | Buy Now |
DISTI #
XMLDCL-00-0000-00C
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Neutral White 465nm/535nm/630nm 4300K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-00-0000-00C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4120 / $6.4680 | Buy Now |
DISTI #
XMLDCL-00-0000-00C
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Neutral White 465nm/535nm/630nm 4300K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-00-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4120 / $6.4680 | Buy Now |
DISTI #
941-XMLDCL000C4AE5
|
Mouser Electronics | High Power LEDs - Multi-Color RGB, White 4000K LED RoHS: Compliant | 589 |
|
$7.0300 / $10.5400 | Buy Now |
DISTI #
XMLDCL00-000-C4AAAE5
|
TTI | High Power LEDs - Multi-Color RGB, WHITE 4000K LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$7.3300 / $7.4800 | Buy Now |
DISTI #
XMLDCL-00-0000-00C
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Neutral White 465nm/535nm/630nm 4300K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-00-0000-00C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4120 / $6.4680 | Buy Now |
DISTI #
XMLDCL-00-0000-00C
|
Avnet Americas | LED Multi-Color Chip Blue/Green/Red/Neutral White 465nm/535nm/630nm 4300K 1750mA 8-Pin SMD T/R - Tape and Reel (Alt: XMLDCL-00-0000-00C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.4120 / $6.4680 | Buy Now |
DISTI #
XMLDCL-00-0000-00C4AAAE5
|
Avnet Silica | LED Multi-Color Chip Blue/Green/Red/Neutral White 465nm/535nm/630nm 4300K 1750mA 8-Pin SMD T/R (Alt: XMLDCL-00-0000-00C4AAAE5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |